Similar




7447713047 | |
|---|---|
DigiKey Part Number | 732-2975-2-ND - Tape & Reel (TR) 732-2975-1-ND - Cut Tape (CT) 732-2975-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447713047 |
Description | FIXED IND 4.7UH 4A 31 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 4 A 31mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447713047 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 31mOhm Max |
Series | Frequency - Self Resonant 42MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 6A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA4304.472NLT | Pulse Electronics | 0 | 553-2547-2-ND | €0.65345 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.90000 | €1.90 |
| 10 | €1.77600 | €17.76 |
| 50 | €1.63100 | €81.55 |
| 100 | €1.43120 | €143.12 |
| 500 | €1.31394 | €656.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €1.14142 | €1,141.42 |
| 2 000 | €0.98759 | €1,975.18 |
| Unit Price without VAT: | €1.90000 |
|---|---|
| Unit Price with VAT: | €2.38450 |








