

744766233 | |
---|---|
cms-digikey-product-number | 732-14040-2-ND - Tape & Reel (TR) 732-14040-1-ND - Cut Tape (CT) 732-14040-6-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | 744766233 |
cms-description | FIXED IND 330UH 85MA 14 OHM SMD |
cms-standard-lead-time | 25 Weeks |
cms-customer-reference | |
cms-detailed-description | 330 µH Unshielded Drum Core, Wirewound Inductor 85 mA 14Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
cms-eda-cad-models | 744766233 Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 330 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 14Ohm Max | |
Q @ Freq | 40 @ 796kHz | |
Frequency - Self Resonant | 4.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 796 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 4532 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.142" (3.60mm) |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | €0.56000 | €0.56 |
10 | €0.49900 | €4.99 |
100 | €0.46150 | €46.15 |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
500 | €0.37984 | €189.92 |
Unit Price without VAT: | €0.56000 |
---|---|
Unit Price with VAT: | €0.70280 |