

744766039 | |
---|---|
DigiKey Part Number | 732-744766039TR-ND - Tape & Reel (TR) 732-744766039CT-ND - Cut Tape (CT) 732-744766039DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744766039 |
Description | FIXED IND 3.9UH 330MA 900MOHM SM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Unshielded Drum Core, Wirewound Inductor 330 mA 900mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744766039 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.9 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 900mOhm Max | |
Q @ Freq | 50 @ 7.96MHz | |
Frequency - Self Resonant | 120MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 4532 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.142" (3.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.83000 | €0.83 |
10 | €0.68100 | €6.81 |
20 | €0.61750 | €12.35 |
100 | €0.48720 | €48.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | €0.37056 | €185.28 |
Unit Price without VAT: | €0.83000 |
---|---|
Unit Price with VAT: | €1.04165 |