

744761043C | |
---|---|
DigiKey Part Number | 732-1748-2-ND - Tape & Reel (TR) 732-1748-1-ND - Cut Tape (CT) 732-1748-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744761043C |
Description | FIXED IND 4.3NH 700MA 70MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.3 nH Unshielded Drum Core, Wirewound Inductor 700 mA 70mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744761043C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.3 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 70mOhm Max | |
Q @ Freq | 22 @ 250MHz | |
Frequency - Self Resonant | 5.9GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.065" L x 0.045" W (1.65mm x 1.15mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.34000 | €0.34 |
10 | €0.32600 | €3.26 |
50 | €0.30460 | €15.23 |
100 | €0.28220 | €28.22 |
500 | €0.25906 | €129.53 |
1 000 | €0.23675 | €236.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | €0.19223 | €576.69 |
Unit Price without VAT: | €0.34000 |
---|---|
Unit Price with VAT: | €0.42670 |