680 nH Shielded Molded Inductor 8 A 12mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 nH Shielded Molded Inductor 8 A 12mOhm Max 2-SMD
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: LC-Input filter for DC-DC converter

744373360068

DigiKey Part Number
732-6161-2-ND - Tape & Reel (TR)
732-6161-1-ND - Cut Tape (CT)
732-6161-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744373360068
Description
FIXED IND 680NH 8A 12 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
680 nH Shielded Molded Inductor 8 A 12mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
744373360068 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
12mOhm Max
Series
Frequency - Self Resonant
90MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
2-SMD
Inductance
Supplier Device Package
5030
Tolerance
±20%
Size / Dimension
0.205" L x 0.205" W (5.20mm x 5.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Current - Saturation (Isat)
19.3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HCM0503V2-R68-REaton - Electronics Division1 219283-HCM0503V2-R68-RCT-ND€0.17000Similar
In-Stock: 1 387
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.31000€2.31
50€2.13920€106.96
100€1.94540€194.54
250€1.76780€441.95
500€1.60716€803.58
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€1.46098€2,921.96
Manufacturers Standard Package
Unit Price without VAT:€2.31000
Unit Price with VAT:€2.89905