



744316068 | |
|---|---|
DigiKey Part Number | 732-6175-2-ND - Tape & Reel (TR) 732-6175-1-ND - Cut Tape (CT) 732-6175-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744316068 |
Description | FIXED IND 680NH 12.75A 4 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Wirewound Inductor 12.75 A 4mOhm 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 744316068 Models |
Category | DC Resistance (DCR) 4mOhm |
Mfr | Frequency - Self Resonant 253MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Supplier Device Package 5040 |
Current Rating (Amps) | Size / Dimension 0.217" L x 0.209" W (5.50mm x 5.30mm) |
Current - Saturation (Isat) 13.5A | Height - Seated (Max) 0.169" (4.30mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.31000 | €2.31 |
| 50 | €2.14180 | €107.09 |
| 100 | €1.94630 | €194.63 |
| 250 | €1.76780 | €441.95 |
| 500 | €1.60632 | €803.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €1.46183 | €2,192.74 |
| Unit Price without VAT: | €2.31000 |
|---|---|
| Unit Price with VAT: | €2.89905 |


