



744065101 | |
|---|---|
DigiKey Part Number | 732-1068-2-ND - Tape & Reel (TR) 732-1068-1-ND - Cut Tape (CT) 732-1068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744065101 |
Description | FIXED IND 100UH 1A 470 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 1 A 470mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744065101 Models |
Category | Current - Saturation (Isat) 900mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 470mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 7MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.59000 | €1.59 |
| 10 | €1.54300 | €15.43 |
| 50 | €1.34960 | €67.48 |
| 100 | €1.23410 | €123.41 |
| 500 | €1.15756 | €578.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €1.04113 | €1,041.13 |
| Unit Price without VAT: | €1.59000 |
|---|---|
| Unit Price with VAT: | €1.99545 |





