

74404084681 | |
|---|---|
DigiKey Part Number | 732-11731-2-ND - Tape & Reel (TR) 732-11731-1-ND - Cut Tape (CT) 732-11731-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404084681 |
Description | FIXED IND 680UH 520MA 2.032 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 µH Shielded Drum Core, Wirewound Inductor 520 mA 2.032Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404084681 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 680 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 600mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.032Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 2.1MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 8040 | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.12000 | €1.12 |
| 50 | €1.03040 | €51.52 |
| 250 | €0.96960 | €242.40 |
| 500 | €0.86674 | €433.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.64272 | €642.72 |
| Unit Price without VAT: | €1.12000 |
|---|---|
| Unit Price with VAT: | €1.40560 |

