74404042zzz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
74404042zzz

74404042331

DigiKey Part Number
732-7236-2-ND - Tape & Reel (TR)
732-7236-1-ND - Cut Tape (CT)
732-7236-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74404042331
Description
FIXED IND 330UH 200MA 5.3OHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 µH Shielded Wirewound Inductor 200 mA 5.3Ohm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74404042331 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
330 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
300mA
Shielding
Shielded
DC Resistance (DCR)
5.3Ohm
Q @ Freq
-
Frequency - Self Resonant
4.2MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 725
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.03000€1.03
50€0.94180€47.09
250€0.86036€215.09
500€0.79946€399.73
1 000€0.63477€634.77
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.48869€1,466.07
Manufacturers Standard Package
Unit Price without VAT:€1.03000
Unit Price with VAT:€1.29265