



744040240068 | |
|---|---|
DigiKey Part Number | 732-5435-2-ND - Tape & Reel (TR) 732-5435-1-ND - Cut Tape (CT) 732-5435-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744040240068 |
Description | FIXED IND 680NH 2.5A 35 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 nH Semi-Shielded Drum Core, Wirewound Inductor 2.5 A 35mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744040240068 Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 35mOhm |
Series | Frequency - Self Resonant 150MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 2520 |
Current Rating (Amps) | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current - Saturation (Isat) 3.5A | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.99000 | €0.99 |
| 50 | €0.83200 | €41.60 |
| 250 | €0.77084 | €192.71 |
| 500 | €0.69096 | €345.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.55839 | €1,116.78 |
| Unit Price without VAT: | €0.99000 |
|---|---|
| Unit Price with VAT: | €1.24245 |



