



7440329100 | |
|---|---|
DigiKey Part Number | 732-3689-2-ND - Tape & Reel (TR) 732-3689-1-ND - Cut Tape (CT) 732-3689-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7440329100 |
Description | FIXED IND 10UH 450MA 390 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 450 mA 390mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 7440329100 Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 390mOhm Max |
Series | Frequency - Self Resonant 26MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.067" (1.70mm) |
Current - Saturation (Isat) 600mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.61000 | €0.61 |
| 10 | €0.60300 | €6.03 |
| 50 | €0.55840 | €27.92 |
| 100 | €0.51420 | €51.42 |
| 250 | €0.46828 | €117.07 |
| 500 | €0.40286 | €201.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.25497 | €509.94 |
| Unit Price without VAT: | €0.61000 |
|---|---|
| Unit Price with VAT: | €0.76555 |

