
560112116044 | |
|---|---|
DigiKey Part Number | 732-560112116044TR-ND - Tape & Reel (TR) 732-560112116044CT-ND - Cut Tape (CT) 732-560112116044DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 560112116044 |
Description | RES 120K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 560112116044 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 50 | €0.04980 | €2.49 |
| 500 | €0.03344 | €16.72 |
| 2 500 | €0.02572 | €64.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.01790 | €89.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

