
SFAAC1000223MX0 | |
|---|---|
DigiKey Part Number | SFAAC1000223MX0-ND |
Manufacturer | |
Manufacturer Product Number | SFAAC1000223MX0 |
Description | CAP FEEDTHRU 0.022UF 100V AXIAL |
Customer Reference | |
Detailed Description | 0.022 µF Feed Through Capacitor 100V 10 A Axial, Bushing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Syfer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 0.022 µF | |
Tolerance | ±20% | |
Voltage - Rated | 100V | |
Current | 10 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | - | |
Package / Case | Axial, Bushing | |
Size / Dimension | 0.157" Dia x 0.362" L (4.00mm x 9.20mm) | |
Height (Max) | - | |
Thread Size | 4-40 | |
Base Product Number |


