
Y14880R01000D9W | |
|---|---|
DigiKey Part Number | Y14880R01000D9W-ND |
Manufacturer | |
Manufacturer Product Number | Y14880R01000D9W |
Description | RES 0.01 OHM 0.5% 3W 3637 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±0.5% 3W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y14880R01000D9W Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tray | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.360" L x 0.370" W (9.14mm x 9.40mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €10.01760 | €500.88 |
| Unit Price without VAT: | €10.01760 |
|---|---|
| Unit Price with VAT: | €12.57209 |

