Upgrade

Y112310R0000T9R | |
|---|---|
DigiKey Part Number | Y112310R0000T9R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Y112310R0000T9R |
Description | RES SMD 10 OHM 0.01% 8W TO220-4 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.01% 8W Chip Resistor TO-220-4, SMD Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y112310R0000T9R Models |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case TO-220-4, SMD |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.615" L x 0.400" W (15.62mm x 10.16mm) |
Tolerance | Height - Seated (Max) 0.158" (4.01mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y212310R0000T9L | VPG Foil Resistors | 0 | Y212310R0000T9L-ND | €41.68640 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €21.42580 | €10,712.90 |
| Unit Price without VAT: | €21.42580 |
|---|---|
| Unit Price with VAT: | €26.88938 |


