Y0006V0002BT9L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: €31.43440

Upgrade


VPG Foil Resistors
In Stock: 331
Unit Price: €38.18000

Similar


VPG Foil Resistors
In Stock: 0
Unit Price: €37.27200
Y0006V0001TT9L (10K/10K)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y0006V0002BT9L

DigiKey Part Number
Y0006V0002BT9L-ND
Manufacturer
Manufacturer Product Number
Y0006V0002BT9L
Description
RES NETWORK 2 RES 5K OHM RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5k Ohm ±0.1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±2ppm/°C Radial - 3 Leads
EDA/CAD Models
Y0006V0002BT9L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
VPG Foil Resistors
Series
Packaging
Bulk
Part Status
Active
Circuit Type
Voltage Divider
Resistance (Ohms)
5k
Tolerance
±0.1%
Number of Resistors
2
Resistor Matching Ratio
±0.01%
Resistor-Ratio-Drift
±0.5ppm/°C
Number of Pins
3
Power Per Element
100mW
Temperature Coefficient
±2ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
Voltage Divider (TCR Matched)
Mounting Type
Through Hole
Package / Case
Radial - 3 Leads
Supplier Device Package
-
Size / Dimension
0.295" L x 0.100" W (7.49mm x 2.54mm)
Height - Seated (Max)
0.320" (8.13mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25€31.43440€785.86
Manufacturers Standard Package
Unit Price without VAT:€31.43440
Unit Price with VAT:€39.45017