
VAOL-S8SB4 | |
|---|---|
DigiKey Part Number | VAOL-S8SB4TR-ND - Tape & Reel (TR) VAOL-S8SB4CT-ND - Cut Tape (CT) VAOL-S8SB4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VAOL-S8SB4 |
Description | LED BLUE CLEAR 0805 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue 471nm LED Indication - Discrete 3.3V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VAOL-S8SB4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 1.30mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.68000 | €0.68 |
| 10 | €0.46900 | €4.69 |
| 100 | €0.34230 | €34.23 |
| 500 | €0.28558 | €142.79 |
| 1 000 | €0.26698 | €266.98 |
| 2 000 | €0.25118 | €502.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.23777 | €951.08 |
| 8 000 | €0.22640 | €1,811.20 |
| 12 000 | €0.22058 | €2,646.96 |
| 20 000 | €0.21401 | €4,280.20 |
| 28 000 | €0.21011 | €5,883.08 |
| 40 000 | €0.20630 | €8,252.00 |
| Unit Price without VAT: | €0.68000 |
|---|---|
| Unit Price with VAT: | €0.85340 |

