Parametric Equivalent

MF200-NKG12H | |
|---|---|
DigiKey Part Number | MF200-NKG12H-ND |
Manufacturer | |
Manufacturer Product Number | MF200-NKG12H |
Description | LED LAMP T-1 3/4 FLANGE 12H SUB |
Customer Reference | |
Detailed Description | LED Lamp Replacement Green Midget Flange 12V T - 1 3/4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Can Replace Lamps | Multiple Midget Flange Base Lamps | |
Size / Dimension | T - 1 3/4 | |
Wavelength | 520nm | |
Voltage - Forward (Vf) (Typ) | 12V | |
Base Type | Midget Flange | |
Color | Green | |
Millicandela Rating | 10000mcd | |
Configuration | Single | |
Applications | General Purpose Lighting | |
Base Product Number |


