Image for LSS_084_GTP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSS_084_GTP

DigiKey Part Number
LSS_084_GTP-ND
Manufacturer
Manufacturer Product Number
LSS_084_GTP
Description
3MM SEALED LITEPIPE LENS ASSY
Customer Reference
Detailed Description
Light Pipe Single Green Rigid Panel Mount, Press Fit
Datasheet
 Datasheet
EDA/CAD Models
LSS_084_GTP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bag
Part Status
Not For New Designs
Color
Green
Configuration
Single
Type
Rigid
Mounting Type
Panel Mount, Press Fit
Lens Style
Round with Domed Top
Lens Size
4.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1 000€1.08586€1,085.86
Manufacturers Standard Package
Unit Price without VAT:€1.08586
Unit Price with VAT:€1.36275