Image for LMS_133_YTP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMS_133_YTP

DigiKey Part Number
VCCLMS_133_YTP-ND
Manufacturer
Manufacturer Product Number
LMS_133_YTP
Description
LITEPIPE 5MM YLW TRANSP 1.33"L
Customer Reference
Detailed Description
Light Pipe Single Yellow Rigid Panel Mount, Clamping
Datasheet
 Datasheet
EDA/CAD Models
LMS_133_YTP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bulk
Part Status
Not For New Designs
Color
Yellow
Configuration
Single
Type
Rigid
Mounting Type
Panel Mount, Clamping
Lens Style
Round with Domed Top
Lens Size
7.6mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 000€1.42576€1,425.76
Manufacturers Standard Package
Unit Price without VAT:€1.42576
Unit Price with VAT:€1.78933