
LCV_096_CTP | |
|---|---|
DigiKey Part Number | LCV_096_CTP-ND |
Manufacturer | |
Manufacturer Product Number | LCV_096_CTP |
Description | LITEPIPE 5MM CLEAR TRANSP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | - | |
Lens Style | - | |
Lens Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.01000 | €1.01 |
| 10 | €0.70800 | €7.08 |
| 100 | €0.52600 | €52.60 |
| 500 | €0.44498 | €222.49 |
| 1 000 | €0.41846 | €418.46 |
| 2 000 | €0.39597 | €791.94 |
| 5 000 | €0.37141 | €1,857.05 |
| 10 000 | €0.35611 | €3,561.10 |
| 25 000 | €0.33944 | €8,486.00 |
| Unit Price without VAT: | €1.01000 |
|---|---|
| Unit Price with VAT: | €1.26755 |

