
CMD95-21VGCTR10 | |
|---|---|
DigiKey Part Number | L63505TR-ND - Tape & Reel (TR) L63505CT-ND - Cut Tape (CT) L63505DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMD95-21VGCTR10 |
Description | LED GREEN CLR ZBEND SMD BOT ENT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.1V 2-SMD, Z-Bend |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.70mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | - | |
Viewing Angle | 25° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 570nm | |
Features | - | |
Package / Case | 2-SMD, Z-Bend | |
Supplier Device Package | ||
Size / Dimension | 2.20mm L x 2.10mm W | |
Height (Max) | 2.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.85000 | €0.85 |
| 10 | €0.59200 | €5.92 |
| 100 | €0.43630 | €43.63 |
| 500 | €0.36708 | €183.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.34438 | €344.38 |
| 2 000 | €0.32512 | €650.24 |
| 3 000 | €0.31524 | €945.72 |
| 5 000 | €0.30408 | €1,520.40 |
| 7 000 | €0.29744 | €2,082.08 |
| 10 000 | €0.29097 | €2,909.70 |
| Unit Price without VAT: | €0.85000 |
|---|---|
| Unit Price with VAT: | €1.06675 |

