
CMD28-21VRC/TR8 | |
|---|---|
DigiKey Part Number | L62601TR-ND - Tape & Reel (TR) L62601CT-ND - Cut Tape (CT) L62601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMD28-21VRC/TR8 |
Description | LED RED CLEAR SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V 2-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.50mm x 2.00mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 150° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 640nm | |
Features | - | |
Package / Case | 2-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 2.50mm L x 2.00mm W | |
Height (Max) | 1.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.64000 | €0.64 |
| 10 | €0.44000 | €4.40 |
| 100 | €0.31970 | €31.97 |
| 500 | €0.26614 | €133.07 |
| 1 000 | €0.24857 | €248.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.23363 | €467.26 |
| 4 000 | €0.22096 | €883.84 |
| 6 000 | €0.21446 | €1,286.76 |
| 10 000 | €0.20712 | €2,071.20 |
| 14 000 | €0.20276 | €2,838.64 |
| 20 000 | €0.19850 | €3,970.00 |
| Unit Price without VAT: | €0.64000 |
|---|---|
| Unit Price with VAT: | €0.80320 |











