C961-NWR24H-CWO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C961-NWR24H-CWO

DigiKey Part Number
28-C961-NWR24H-CWO-ND
Manufacturer
Manufacturer Product Number
C961-NWR24H-CWO
Description
LED PNL IND RED CLEAR 7.10MM LDS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Clear 30° 24V 20mA Wire Wrap, 0.201" (5.1mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
Colorless
Lens Transparency
Clear
Ratings
Vf (Typ), If (Max)
Voltage
24V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.29" (7.37mm)
Lens Size
7.10mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
2800mcd
Wavelength - Peak
634nm
Viewing Angle
30°
Termination Style
Wire Wrap, 0.201" (5.1mm)
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
100€6.00040€600.04
Unit Price without VAT:€6.00040
Unit Price with VAT:€7.53050