
C91-BCA28H-CWO | |
|---|---|
DigiKey Part Number | 28-C91-BCA28H-CWO-ND |
Manufacturer | |
Manufacturer Product Number | C91-BCA28H-CWO |
Description | LED PNL IND AMB CLR 7.10MM LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Amber Clear 35° 28V 18mA Wire Wrap, 0.201" (5.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Amber | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 28V | |
Current | 18mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.29" (7.37mm) | |
Lens Size | 7.10mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 100mcd | |
Wavelength - Peak | 583nm | |
Viewing Angle | 35° | |
Termination Style | Wire Wrap, 0.201" (5.1mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €4.83630 | €483.63 |
| Unit Price without VAT: | €4.83630 |
|---|---|
| Unit Price with VAT: | €6.06956 |

