
C905-NWR12H-O | |
---|---|
DigiKey Part Number | C905-NWR12H-O-ND |
Manufacturer | |
Manufacturer Product Number | C905-NWR12H-O |
Description | LED PNL IND RED PC PIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 30° 12V 20mA PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 12V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.29" (7.37mm) | |
Lens Size | - | |
Lens Style | - | |
Millicandela Rating | 2800mcd | |
Wavelength - Peak | 634nm | |
Viewing Angle | 30° | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | €7.29030 | €729.03 |
Unit Price without VAT: | €7.29030 |
---|---|
Unit Price with VAT: | €9.14933 |