5650F5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lumex Opto/Components Inc.
In Stock: 24 710
Unit Price: €0.63000
Datasheet

Similar


Kingbright
In Stock: 40 019
Unit Price: €0.51000
Datasheet

Parametric Equivalent


Dialight
In Stock: 18
Unit Price: €1.14000
Datasheet

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: €1.14000
Datasheet

Parametric Equivalent


Dialight
In Stock: 137
Unit Price: €1.14000
Datasheet

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: €1.07000
Datasheet

Parametric Equivalent


Dialight
In Stock: 3 879
Unit Price: €1.22000
Datasheet

Parametric Equivalent


Dialight
In Stock: 193
Unit Price: €1.07000
Datasheet
5650F5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5650F5

DigiKey Part Number
L20365-ND
Manufacturer
Manufacturer Product Number
5650F5
Description
LED CBI 3MM GREEN RA PCB
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 2.2V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bulk
Part Status
Obsolete
Color
Green
Wavelength - Peak
562nm
Configuration
Single
Current
10mA
Millicandela Rating
16mcd
Viewing Angle
-
Lens Type
Diffused, Tinted
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage Rating
2.2V
Mounting Type
Through Hole, Right Angle
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes