
1091MX7-125VAC | |
---|---|
DigiKey Part Number | 1091MX7-125VAC-ND |
Manufacturer | |
Manufacturer Product Number | 1091MX7-125VAC |
Description | LED PNL IND YELLOW WIRE LEADS |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow 105V ~ 125V Wire Leads - 4.6" (116.84mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | Yellow | |
Lens Transparency | - | |
Ratings | AC | |
Voltage | 105V ~ 125V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.50" (12.70mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 4.6" (116.84mm) | |
Ingress Protection | - | |
Features | - |