
1051QA1 | |
---|---|
DigiKey Part Number | 1051QA1-ND |
Manufacturer | |
Manufacturer Product Number | 1051QA1 |
Description | NEON PNL IND RED QUICK CONNECT |
Customer Reference | |
Detailed Description | Neon Panel Indicator Red 208V ~ 250V Quick Connect - 0.187" (4.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Not For New Designs | |
Type | Neon | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | - | |
Ratings | AC | |
Voltage | 208V ~ 250V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.50" (12.70mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €6.72000 | €6.72 |
10 | €5.10000 | €51.00 |
100 | €3.97970 | €397.97 |
500 | €3.65970 | €1,829.85 |
1 000 | €3.38406 | €3,384.06 |
2 000 | €3.34583 | €6,691.66 |
Unit Price without VAT: | €6.72000 |
---|---|
Unit Price with VAT: | €8.43360 |