
SMM01020C2201FB300 | |
|---|---|
DigiKey Part Number | 749-SMM01020C2201FB300TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMM01020C2201FB300 |
Description | SMM0102 50 2K2 1% B3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0102 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.043" Dia x 0.087" L (1.10mm x 2.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.07468 | €224.04 |
| Unit Price without VAT: | €0.07468 |
|---|---|
| Unit Price with VAT: | €0.09372 |

