



MMB02070C8203FB200 | |
|---|---|
DigiKey Part Number | MMB-820KBTR-ND - Tape & Reel (TR) MMB-820KBCT-ND - Cut Tape (CT) MMB-820KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070C8203FB200 |
Description | RES SMD 820K OHM 1% 1W 0207 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 820 kOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB02070C8203FB200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.11600 | €1.16 |
| 25 | €0.10800 | €2.70 |
| 50 | €0.10200 | €5.10 |
| 100 | €0.09640 | €9.64 |
| 250 | €0.08952 | €22.38 |
| 500 | €0.08482 | €42.41 |
| 1 000 | €0.08052 | €80.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.07665 | €153.30 |
| 4 000 | €0.07318 | €292.72 |
| 6 000 | €0.07132 | €427.92 |
| 10 000 | €0.06917 | €691.70 |
| 14 000 | €0.06785 | €949.90 |
| 20 000 | €0.06654 | €1,330.80 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17570 |

