MMB 0207
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MMB 0207

MMB02070C1503FB200

DigiKey Part Number
749-1376-2-ND - Tape & Reel (TR)
749-1376-1-ND - Cut Tape (CT)
749-1376-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMB02070C1503FB200
Description
RES SMD 150K OHM 1% 1W 0207
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150 kOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMB02070C1503FB200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
Ratings
-
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 820
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€0.07883€157.66
4 000€0.07526€301.04
6 000€0.07336€440.16
10 000€0.07114€711.40
14 000€0.06978€976.92
20 000€0.06844€1,368.80
24 000€0.06778€1,626.72
48 000€0.06704€3,217.92
50 000€0.06537€3,268.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.15000€0.15
10€0.12000€1.20
25€0.11120€2.78
50€0.10500€5.25
100€0.09920€9.92
250€0.09100€22.75
500€0.08724€43.62
1 000€0.08282€82.82
Digi-Reel®
QuantityUnit PriceExt Price
1€0.14000€0.14
10€0.11200€1.12
25€0.10400€2.60
50€0.09820€4.91
100€0.09260€9.26
250€0.08604€21.51
500€0.08152€40.76
1 000€0.07740€77.40
* All Digi-Reel orders will add a €5.50 reeling fee.
Unit Price without VAT:€0.14000
Unit Price with VAT:€0.17570