



MMA02040C1021FB300 | |
|---|---|
DigiKey Part Number | 749-MMA02040C1021FB300TR-ND - Tape & Reel (TR) 749-MMA02040C1021FB300CT-ND - Cut Tape (CT) 749-MMA02040C1021FB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C1021FB300 |
Description | RES SMD 1.02K OHM 1% 0.4W 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.02 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C1021FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04700 | €0.47 |
| 25 | €0.04320 | €1.08 |
| 50 | €0.04100 | €2.05 |
| 100 | €0.03870 | €3.87 |
| 250 | €0.03584 | €8.96 |
| 500 | €0.03390 | €16.95 |
| 1 000 | €0.03211 | €32.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.02960 | €88.80 |
| 6 000 | €0.02822 | €169.32 |
| 9 000 | €0.02748 | €247.32 |
| 15 000 | €0.02662 | €399.30 |
| 21 000 | €0.02609 | €547.89 |
| 30 000 | €0.02557 | €767.10 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

