
MCU08050C1000FP500 | |
|---|---|
DigiKey Part Number | MCU0805-100-CFTR-ND - Tape & Reel (TR) MCU0805-100-CFCT-ND - Cut Tape (CT) MCU0805-100-CFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU08050C1000FP500 |
Description | RES 100 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU08050C1000FP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.07200 | €0.72 |
| 25 | €0.06680 | €1.67 |
| 50 | €0.06300 | €3.15 |
| 100 | €0.05960 | €5.96 |
| 250 | €0.05532 | €13.83 |
| 500 | €0.05236 | €26.18 |
| 1 000 | €0.04964 | €49.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.04431 | €221.55 |
| 10 000 | €0.04240 | €424.00 |
| 15 000 | €0.04139 | €620.85 |
| 25 000 | €0.04022 | €1,005.50 |
| 35 000 | €0.03950 | €1,382.50 |
| 50 000 | €0.03879 | €1,939.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

