
MCT06030F1000BP100 | |
|---|---|
DigiKey Part Number | 749-MCT06030F1000BP100TR-ND - Tape & Reel (TR) 749-MCT06030F1000BP100CT-ND - Cut Tape (CT) 749-MCT06030F1000BP100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030F1000BP100 |
Description | RES 100 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030F1000BP100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.98000 | €0.98 |
| 10 | €0.81200 | €8.12 |
| 25 | €0.75320 | €18.83 |
| 50 | €0.71200 | €35.60 |
| 100 | €0.67440 | €67.44 |
| 250 | €0.62988 | €157.47 |
| 500 | €0.60000 | €300.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.57327 | €573.27 |
| 2 000 | €0.54954 | €1,099.08 |
| 3 000 | €0.53694 | €1,610.82 |
| 5 000 | €0.52236 | €2,611.80 |
| 7 000 | €0.51349 | €3,594.43 |
| 10 000 | €0.50469 | €5,046.90 |
| Unit Price without VAT: | €0.98000 |
|---|---|
| Unit Price with VAT: | €1.22990 |

