
MCT06030E1000BP100 | |
|---|---|
DigiKey Part Number | 749-MCT06030E1000BP100TR-ND - Tape & Reel (TR) 749-MCT06030E1000BP100CT-ND - Cut Tape (CT) 749-MCT06030E1000BP100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030E1000BP100 |
Description | RES 100 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030E1000BP100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.54000 | €0.54 |
| 10 | €0.44300 | €4.43 |
| 25 | €0.41040 | €10.26 |
| 50 | €0.38780 | €19.39 |
| 100 | €0.36700 | €36.70 |
| 250 | €0.34200 | €85.50 |
| 500 | €0.32514 | €162.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.30999 | €309.99 |
| 2 000 | €0.29647 | €592.94 |
| 3 000 | €0.28927 | €867.81 |
| 5 000 | €0.28091 | €1,404.55 |
| 7 000 | €0.27582 | €1,930.74 |
| 10 000 | €0.27076 | €2,707.60 |
| Unit Price without VAT: | €0.54000 |
|---|---|
| Unit Price with VAT: | €0.67770 |

