MCS-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030D3003BP500

DigiKey Part Number
749-MCT06030D3003BP500TR-ND - Tape & Reel (TR)
749-MCT06030D3003BP500CT-ND - Cut Tape (CT)
749-MCT06030D3003BP500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT06030D3003BP500
Description
RES 300 KOHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
300 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 765
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.08100€0.81
25€0.07760€1.94
50€0.07200€3.60
100€0.06650€6.65
250€0.05936€14.84
500€0.05284€26.42
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.05051€252.55
10 000€0.04836€483.60
15 000€0.04721€708.15
25 000€0.04589€1,147.25
35 000€0.04508€1,577.80
50 000€0.04428€2,214.00
60 000€0.04389€2,633.40
120 000€0.04253€5,103.60
125 000€0.04246€5,307.50
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.11295