MCT06030D2701BP100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 3 964
Unit Price: €0.09000
Datasheet

Direct


Susumu
In Stock: 74 221
Unit Price: €0.10000
Datasheet

Direct


YAGEO
In Stock: 16 210
Unit Price: €0.08000
Datasheet

Upgrade


Panasonic Industry
In Stock: 16 195
Unit Price: €0.23000
Datasheet

Upgrade


Panasonic Industry
In Stock: 10 321
Unit Price: €0.34000
Datasheet

Upgrade


Panasonic Industry
In Stock: 4 827
Unit Price: €0.42000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.18129
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.33540
Datasheet

Upgrade


Susumu
In Stock: 1 210
Unit Price: €0.48000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.20817
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.15612
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.69393
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.89054
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.84427
Datasheet
2.7 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030D2701BP100

DigiKey Part Number
MCT06030D2701BP100-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCT06030D2701BP100
Description
RES 2.7K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.7 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030D2701BP100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€0.19458€194.58
Manufacturers Standard Package
Unit Price without VAT:€0.19458
Unit Price with VAT:€0.24420