
MCT06030C8209FP500 | |
|---|---|
DigiKey Part Number | 749-MCT06030C8209FP500TR-ND - Tape & Reel (TR) 749-MCT06030C8209FP500CT-ND - Cut Tape (CT) 749-MCT06030C8209FP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030C8209FP500 |
Description | RES 82 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030C8209FP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02400 | €0.24 |
| 25 | €0.02200 | €0.55 |
| 50 | €0.02100 | €1.05 |
| 100 | €0.01980 | €1.98 |
| 250 | €0.01836 | €4.59 |
| 500 | €0.01736 | €8.68 |
| 1 000 | €0.01641 | €16.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.01453 | €72.65 |
| 10 000 | €0.01385 | €138.50 |
| 15 000 | €0.01349 | €202.35 |
| 25 000 | €0.01307 | €326.75 |
| 35 000 | €0.01281 | €448.35 |
| 50 000 | €0.01255 | €627.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

