270 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS04020D2700BE000

DigiKey Part Number
749-MCS04020D2700BE000TR-ND - Tape & Reel (TR)
749-MCS04020D2700BE000CT-ND - Cut Tape (CT)
749-MCS04020D2700BE000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCS04020D2700BE000
Description
MCS 0402-25 0.1% E0 270R
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
270 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 750
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.08100€0.81
25€0.07520€1.88
50€0.07080€3.54
100€0.06690€6.69
250€0.06204€15.51
500€0.05872€29.36
1 000€0.05570€55.70
5 000€0.04975€248.75
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€0.04763€476.30
20 000€0.04576€915.20
30 000€0.04476€1,342.80
50 000€0.04362€2,181.00
70 000€0.04292€3,004.40
100 000€0.04223€4,223.00
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.11295