
MCS04020D1212BE000 | |
---|---|
DigiKey Part Number | 749-MCS04020D1212BE000TR-ND - Tape & Reel (TR) 749-MCS04020D1212BE000CT-ND - Cut Tape (CT) 749-MCS04020D1212BE000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS04020D1212BE000 |
Description | RES 12.1K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12.1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS04020D1212BE000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.09000 | €0.09 |
10 | €0.07600 | €0.76 |
25 | €0.07120 | €1.78 |
50 | €0.06720 | €3.36 |
100 | €0.06350 | €6.35 |
250 | €0.05888 | €14.72 |
500 | €0.05576 | €27.88 |
1 000 | €0.05287 | €52.87 |
5 000 | €0.04723 | €236.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | €0.04168 | €416.80 |
Unit Price without VAT: | €0.09000 |
---|---|
Unit Price with VAT: | €0.11295 |