
AC03000005001JAC00 | |
|---|---|
DigiKey Part Number | 749-AC03000005001JAC00CT-ND - Cut Tape (CT) 749-AC03000005001JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC03000005001JAC00 |
Description | RES 5K OHM 3W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC03000005001JAC00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -40°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.189" Dia x 0.512" L (4.80mm x 13.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.69000 | €1.69 |
| 10 | €1.12000 | €11.20 |
| 25 | €0.96400 | €24.10 |
| 50 | €0.86680 | €43.34 |
| 100 | €0.78410 | €78.41 |
| 250 | €0.69344 | €173.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.63670 | €318.35 |
| 1 000 | €0.58852 | €588.52 |
| 1 500 | €0.56377 | €845.65 |
| 2 500 | €0.53577 | €1,339.42 |
| 3 500 | €0.51908 | €1,816.78 |
| 5 000 | €0.50278 | €2,513.90 |
| Unit Price without VAT: | €1.69000 |
|---|---|
| Unit Price with VAT: | €2.12095 |

