
AC01000002001JA100 | |
|---|---|
DigiKey Part Number | 749-AC01000002001JA100CT-ND - Cut Tape (CT) 749-AC01000002001JA100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC01000002001JA100 |
Description | RES 2K OHM 1W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC01000002001JA100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | 100/ +180ppm/°C | |
Operating Temperature | -40°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.169" Dia x 0.433" L (4.30mm x 11.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.84000 | €0.84 |
| 10 | €0.54800 | €5.48 |
| 25 | €0.46840 | €11.71 |
| 50 | €0.41860 | €20.93 |
| 100 | €0.37600 | €37.60 |
| 250 | €0.32936 | €82.34 |
| 500 | €0.30016 | €150.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.27533 | €275.33 |
| 2 000 | €0.25424 | €508.48 |
| 3 000 | €0.24340 | €730.20 |
| 5 000 | €0.23115 | €1,155.75 |
| 7 000 | €0.22384 | €1,566.88 |
| 10 000 | €0.21670 | €2,167.00 |
| Unit Price without VAT: | €0.84000 |
|---|---|
| Unit Price with VAT: | €1.05420 |

