2 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC01000002001JA100

DigiKey Part Number
749-AC01000002001JA100CT-ND - Cut Tape (CT)
749-AC01000002001JA100TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AC01000002001JA100
Description
RES 2K OHM 1W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
AC01000002001JA100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
100/ +180ppm/°C
Operating Temperature
-40°C ~ 275°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.169" Dia x 0.433" L (4.30mm x 11.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 346
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.84000€0.84
10€0.54800€5.48
25€0.46840€11.71
50€0.41860€20.93
100€0.37600€37.60
250€0.32936€82.34
500€0.30016€150.08
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000€0.27533€275.33
2 000€0.25424€508.48
3 000€0.24340€730.20
5 000€0.23115€1,155.75
7 000€0.22384€1,566.88
10 000€0.21670€2,167.00
Manufacturers Standard Package
Unit Price without VAT:€0.84000
Unit Price with VAT:€1.05420