
VJ2225A123JXEAT | |
|---|---|
DigiKey Part Number | 720-1139-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ2225A123JXEAT |
Description | CAP CER 0.012UF 500V NP0 2225 |
Customer Reference | |
Detailed Description | 0.012 µF ±5% 500V Ceramic Capacitor C0G, NP0 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ2225A123JXEAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.220" L x 0.250" W (5.59mm x 6.35mm) |
Tolerance ±5% | Thickness (Max) 0.086" (2.18mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €1.42761 | €1,427.61 |
| Unit Price without VAT: | €1.42761 |
|---|---|
| Unit Price with VAT: | €1.79165 |

