VJ1210
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1210Y102KXEAT5Z

DigiKey Part Number
720-1044-2-ND - Tape & Reel (TR)
720-1044-1-ND - Cut Tape (CT)
720-1044-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1210Y102KXEAT5Z
Description
CAP CER 1000PF 500V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1210Y102KXEAT5Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 287
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.14000€1.14
10€0.71100€7.11
50€0.59120€29.56
100€0.54320€54.32
500€0.46188€230.94
1 000€0.43673€436.73
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€0.34865€871.62
5 000€0.33540€1,677.00
Manufacturers Standard Package
Unit Price without VAT:€1.14000
Unit Price with VAT:€1.43070