
VJ2220Y561MXUSTX2 | |
|---|---|
DigiKey Part Number | 720-VJ2220Y561MXUSTX2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ2220Y561MXUSTX2 |
Description | MLCC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±20% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low Dissipation Factor | |
Ratings | X2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.220" L x 0.200" W (5.59mm x 5.08mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.91499 | €1,829.98 |
| Unit Price without VAT: | €0.91499 |
|---|---|
| Unit Price with VAT: | €1.14831 |


