Upgrade
Upgrade
Upgrade

VJ1206V104ZXAPW1BC | |
|---|---|
DigiKey Part Number | 720-1788-2-ND - Tape & Reel (TR) 720-1788-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VJ1206V104ZXAPW1BC |
Description | CAP CER 0.1UF 50V Y5V 1206 |
Customer Reference | |
Detailed Description | 0.1 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206V104ZXAPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance -20%, +80% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C104Z5VACTU | KEMET | 0 | 399-C1206C104Z5VACTUCT-ND | €0.12000 | Upgrade |
| CC1206ZRY5V9BB104 | YAGEO | 763 | 311-4505-1-ND | €0.20000 | Upgrade |
| KGM31ZV51H104ZT | KYOCERA AVX | 0 | 478-KGM31ZV51H104ZTCT-ND | €0.21000 | Upgrade |




