22 pF ±10% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A220KXJPW1BC

DigiKey Part Number
720-VJ0603A220KXJPW1BCTR-ND - Tape & Reel (TR)
720-VJ0603A220KXJPW1BCCT-ND - Cut Tape (CT)
720-VJ0603A220KXJPW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603A220KXJPW1BC
Description
CAP CER 22PF 16V C0G/NP0 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 pF ±10% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A220KXJPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603A220FXACW1BCVishay Vitramon22 754720-1835-1-ND€0.13000Upgrade
VJ0603A220FXAPW1BCVishay Vitramon38 390720-VJ0603A220FXAPW1BCCT-ND€0.13000Upgrade
VJ0603A220GXACW1BCVishay Vitramon7 652720-VJ0603A220GXACW1BCCT-ND€0.11000Upgrade
VJ0603A220GXAPW1BCVishay Vitramon13 194720-VJ0603A220GXAPW1BCCT-ND€0.11000Upgrade
VJ0603A220GXXPW1BCVishay Vitramon15 000720-VJ0603A220GXXPW1BCCT-ND€0.11000Upgrade
In-Stock: 6 705
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.05000€0.50
50€0.03460€1.73
100€0.03000€3.00
500€0.02202€11.01
1 000€0.01958€19.58
2 500€0.01701€42.52
5 000€0.01547€77.35
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€0.01356€203.40
30 000€0.01263€378.90
45 000€0.01216€547.20
75 000€0.01164€873.00
105 000€0.01134€1,190.70
150 000€0.01105€1,657.50
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.11295