
VJ1111D820GXGQJ | |
|---|---|
DigiKey Part Number | 720-VJ1111D820GXGQJTR-ND - Tape & Reel (TR) 720-VJ1111D820GXGQJCT-ND - Cut Tape (CT) 720-VJ1111D820GXGQJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1111D820GXGQJ |
Description | MLCC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.117" L x 0.110" W (2.98mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.59mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.44000 | €1.44 |
| 10 | €0.96100 | €9.61 |
| 50 | €0.77040 | €38.52 |
| 100 | €0.71150 | €71.15 |
| 500 | €0.61198 | €305.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.58119 | €581.19 |
| 2 000 | €0.55583 | €1,111.66 |
| 3 000 | €0.54313 | €1,629.39 |
| 5 000 | €0.52904 | €2,645.20 |
| 7 000 | €0.52081 | €3,645.67 |
| 10 000 | €0.51289 | €5,128.90 |
| 12 000 | €0.50913 | €6,109.56 |
| Unit Price without VAT: | €1.44000 |
|---|---|
| Unit Price with VAT: | €1.80720 |


